VishayMMBD914-E3-08Rectifiers
Diode Small Signal Switching Si 100V 0.25A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Single | |
| 100 | |
| 0.25 | |
| 1@0.01A | |
| 5@75V | |
| 390 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.43(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode MMBD914-E3-08 rectifier from Vishay. Its maximum power dissipation is 225 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

