| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Series | |
| 0.2 | |
| 1.6 | |
| 1.1@0.1A | |
| 3 | |
| 556°C/W | |
| 1.5 | |
| 300 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode MMBD7000LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its maximum continuous forward current is 0.2 A. It is made in a dual series configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

