Micro Commercial ComponentsMMBD1505-TPRectifiers
Diode Switching 180V 0.6A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Anode | |
| 180 | |
| 0.6 | |
| 2 | |
| 1.5@0.3A | |
| 0.01 | |
| 357°C/W | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD1505-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common anode configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

