| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | MM74HCT08MTC |
| Automotive | No |
| PPAP | No |
| Logic Family | HCT |
| Logic Function | AND |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 18@5V |
| Absolute Propagation Delay Time (ns) | 23 |
| Process Technology | 0.35um |
| Maximum Low Level Output Current (mA) | 4.8 |
| Maximum High Level Output Current (mA) | -4.8 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| Pin Count | 14 |
| Lead Shape | Gull-wing |