| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Inverter | |
| 6 | |
| 20@5V | |
| 25 | |
| 0.6um | |
| 4.8 | |
| -4.8 | |
| 4.2(Typ) | |
| 0.26 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 8.63 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

