| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HC | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 205@2V|41@4.5V|35@6V | |
| 320 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.008 | |
| 50 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

