onsemiMM3Z10VC齐纳二极管

Diode Zener Single 10V 5% 200mW 2-Pin SOD-323FL T/R

Import TariffMay apply to this part

库存总量: 56,339 个零件

Regional Inventory: 23,339

    Total$0.08Price for 1

    23,339 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2127+
      Manufacturer Lead Time:
      19 星期
      Minimum Of :
      1
      Maximum Of:
      23325
      Country Of origin:
      中国
         
      • Price: $0.0782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2127+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 23,325
      • Price: $0.0782
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2127+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 14
      • Price: $0.0255
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2507+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 33,000
      • Price: $0.0212

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.