MelexisMLX90372GDC-ACE-300-RE角度和线性位置传感器
Linear/Rotary Position Sensor 18V Digital Output 8-Pin SOIC Reel Automotive AEC-Q100
| Compliant | |
| 3A001.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Linear|Rotary | |
| 360° | |
| 12Bit | |
| Digital | |
| 18 | |
| -40 | |
| 160 | |
| -2400(Min) | |
| Automotive | |
| No | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

