| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 200bar |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 2(Max) |
| Maximum Output Current (mA) | 20 |
| Minimum Operating Supply Voltage (V) | 9.5 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| Media | Gas|Liquid |
| IP Rating | IP65/IP67 |
| Mounting | Stud |
| PCB changed | 3 |
| Pin Count | 3 |