HoneywellMLH02KPSB06A工业用压力传感器
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 2000psi Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 2000psi | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.5 | |
| 2 | |
| 0.5 to 4.5 | |
| 5 | |
| 6 | |
| 8 | |
| -40 | |
| 125 | |
| Male | |
| 1/8-27 NPT | |
| Metri-Pack | |
| IP65 | |
| Mounting | Stud |
| Package Height | 55 |
| Package Width | 27 |
| Package Length | 31.16 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
This MLH02KPSB06A industrial pressure sensor from Honeywell is the ideal component for use in heavy-duty applications involving various force calculations. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 2000psi, while its maximum overload pressure is 20000psi. It has a response time of 2 ms.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.