TDKMLG1005S2N4S表面贴装电感器
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0024u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.15 | |
| 7 | |
| 100M | |
| 7000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip MLG1005S2N4S surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 150m Ohm. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 2.4n H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

