TDKMLF2012E6R8K表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 4M | |
| 0.015 | |
| 0.015 | |
| 0.65 | |
| 50 | |
| 4M | |
| 40M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip MLF2012E6R8K surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 6.8u H. It has a tolerance of 10%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 650m Ohm. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 40M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

