TDKMLF2012DR47JT000表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 5% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.5 | |
| 25 | |
| 25M | |
| 160M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

