TDKMLF2012DR39K表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.45Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.39u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.45 | |
| 25 | |
| 25M | |
| 180M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This rf chip MLF2012DR39K surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 450m Ohm. It has a tolerance of 10%. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has an inductance of 390n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 180M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

