TDKMLF2012C330MTD25表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 33uH 20% 400KHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 400K | |
| 0.005 | |
| 0.005 | |
| 1.1 | |
| 30 | |
| 400K | |
| 15M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

