TDKMLF1608DR27J表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.27uH 5% 25MHz 15Q-Factor Ferrite 0.15A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.27u | |
| 5% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.6 | |
| 15 | |
| 25M | |
| 260M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip MLF1608DR27J surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes multi-layer technology. It has an inductance of 270n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 260M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 600m Ohm. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

