TDKMLF1608D47NM表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.047uH 20% 50MHz 10Q-Factor Ferrite 0.2A 0.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.047u | |
| 20% | |
| 50M | |
| 0.2 | |
| 0.2 | |
| 0.2 | |
| 10 | |
| 50M | |
| 600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip MLF1608D47NM surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 200m Ohm. It has an inductance of 47n H. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 20%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 600M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

