TDKMLF1005LR18K表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.18uH 10% 25MHz 10Q-Factor Ferrite 0.12A 0.76Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.18u | |
| 10% | |
| 25M | |
| 0.12 | |
| 0.12 | |
| 0.76 | |
| 10 | |
| 25M | |
| 320M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

