TDKMLF1005GR39KT000表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.39uH 10% 10MHz 30Q-Factor Ferrite 0.05A 0.41Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.39u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.05 | |
| 0.41 | |
| 30 | |
| 10M | |
| 210M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

