PHOENIX CONTACTMKDS 1/ 4-3.81连接器接线板
Conn PC Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.94 | |
| 15.23 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
This pc terminal block MKDS 1/ 4-3.81 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 13.5 A. MKDS 1/ 4-3.81 is housed in polyamide. It uses the solder termination method. Its wire is 16-26@IEC|16-30@UL AWG. This product is 15.23 mm long, 8.5 mm tall and 7.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.