onsemiMJE15035G通用双极型晶体管

Trans GP BJT PNP 350V 4A 2000mW 3-Pin(3+Tab) TO-220AB Tube

Implement this PNP MJE15035G GP BJT from ON Semiconductor to add switching and amplifying capabilities to your electronic circuit design. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

库存总量: 1,012 个零件

Regional Inventory: 112

    Total$28.46Price for 50

    112 In stock: 可以明天配送

    • (50)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2406+
      Manufacturer Lead Time:
      27 星期
      Country Of origin:
      中国
      • In Stock: 112
      • Price: $0.5692
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2544+
      Manufacturer Lead Time:
      27 星期
      • In Stock: 900
      • Price: $2.0857

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.