onsemiMJD2955G通用双极型晶体管

Trans GP BJT PNP 60V 10A 1750mW 3-Pin(2+Tab) DPAK Tube

ON Semiconductor has the solution to your circuit's high-voltage requirements with their PNP MJD2955G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1750 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

库存总量: 2,891 个零件

Regional Inventory: 1,391

    Total$0.38Price for 1

    1,391 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2309+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      越南
      • In Stock: 1,391
      • Price: $0.3792
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2309+
      Manufacturer Lead Time:
      98 星期
      Country Of origin:
      越南
      • In Stock: 1,500
      • Price: $0.2880

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.