| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Wire Size (AWG) | 26-28 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Over Nickel |
| Shell Material | Polyethylene |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 100VAC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Insulation Resistance (MOhm) | 50 |
| Maximum Contact Resistance (mOhm) | 30 |
| Mating Cycle (Cycles) | 1000 |
| Product Diameter (mm) | 14.7 |
| Product Length (mm) | 51.7 |
| Packaging | Bulk |