| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8528.59.33.70 |
| Automotive | No |
| PPAP | No |
| Display Size (in) | 4.3 |
| Pixel Format (Pixels) | 480x270 |
| Typical Contrast Ratio | 500 |
| Typical Brightness (cd/m2) | 450 |
| Backlight | LED |
| Display Color (Colors) | 16,700,000 |
| Viewing Angle (°) | 130/120 |
| Touchscreen | Yes |
| Active Area (mm) | 95.04x53.86 |
| Typical Response Time (ms) | 20 |
| Interface Type | 24bit RGB |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |