BeldenMICS 26连接器插头及 PCB 插座
Conn Tab Header HDR 26 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 26 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 36.8 | |
| 6.4 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this tab MICS 26 header connector from Lumberg. This HDR connector's 26 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 32 VAC. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. MICS 26 is housed in polyamide. It uses the solder termination method. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

