Microchip TechnologyMIC5399-SMYMX-TRLinear Regulators
LDO Regulator Pos 2.8V3.3V 0.3A 8-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8|3.3 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.19@150mA|0.38@300mA | |
| 0.02%/V(Typ) | |
| 40mV | |
| 0.084 | |
| 172.6°C/W(Typ) | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

