Microchip TechnologyMIC5356-G4YMMELinear Regulators
LDO Regulator Pos 1.2V1.8V 0.5A/0.5A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2|1.8 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.1@50mA|0.8@500mA | |
| 0.02%/V(Typ) | |
| 0.3%(Typ) | |
| 0.105 | |
| 64.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

