Microchip TechnologyMIC5311-NNYML-TRLinear Regulators
LDO Regulator Pos 2.85V2.85V 0.3A/0.3A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.85 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.24@300mA|0.2@10mA | |
| 0.3%/V | |
| 0.7%(Typ) | |
| 0.028 | |
| 63°C/W | |
| 2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

