Microchip TechnologyMIC5264-MFYML-TRLinear Regulators
LDO Regulator Pos 1.5V2.8V 0.15A/0.15A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5|2.8 | |
| 0.15 | |
| 2.7 | |
| 5.5 | |
| 0.5@150mA | |
| 0.2% | |
| 3% | |
| 0.08 | |
| 75°C/W | |
| 2°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

