Microchip TechnologyMIC5232-1.8YD5-TRLinear Regulators
LDO Regulator Pos 1.8V 0.01A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.01 | |
| 2.7 | |
| 7 | |
| 0.3@10mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 235°C/W | |
| Reverse Current Protection|Reverse Battery Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

