Microchip TechnologyMIC4606-2YTS-T5栅极和功率驱动器
Driver 1A 4-OUT High Side/Low Side Full Brdg Non-Inv 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge | |
| 4 | |
| Independent | |
| MOSFET | |
| 4 | |
| 20(Typ) | |
| 20(Typ) | |
| 35(Typ) | |
| TTL | |
| 5.5 | |
| 16 | |
| 0.35(Typ) | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 35(Typ) | |
| 35(Typ) | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

