Microchip TechnologyMIC4467ZWM-TR栅极和功率驱动器
Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| H Bridge | |
| 4 | |
| MOSFET | |
| 4 | |
| 25 | |
| 25 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 4 | |
| 1.2 | |
| 1.3 | |
| 1.2(Typ) | |
| 5 | |
| 1000 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.26 mm |
| Package Width | 7.52 mm |
| Package Length | 10.34 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

