Microchip TechnologyMIC4223YMME栅极和功率驱动器
Driver 4A 2-OUT Low Side Inv 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 15(Typ) | |
| 15(Typ) | |
| 45(Typ) | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.7(Typ) | |
| 1.95 | |
| 2.2 | |
| 4(Typ) | |
| 30 | |
| -40 | |
| 125 | |
| Enable | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
Transistors are a crucial component but for high powered designs this MIC4223YMME power driver by Microchip Technology is a crucial component. This device has a maximum propagation delay time of aluminum cylindrical can ns. This device has a minimum operating supply voltage of 1100 V and a maximum of 40 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.