Microchip TechnologyMIC28516T-E/PHA直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 70V Synchronous Step Down Single-Out 0.6V to 32V 8A 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 270 to 800 | |
| Yes | |
| 1 | |
| 0.6 to 32 | |
| 8 | |
| 4.5 | |
| 70 | |
| 4.5 to 70 | |
| 1250 | |
| 0.1%(Typ) | |
| 0.04%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

