Microchip TechnologyMIC2845A-MFYMT-TRLED 驱动器
LED Driver 6 Segment 14-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
