Microchip TechnologyMIC2787-XAYMT-TRSupervisory Circuits
Processor Supervisor 4.625V 2 Active High/Active Low/Open Drain/Push-Pull 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 220(Typ) | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.533 | |
| 4.625 | |
| 4.718 | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 7.9(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

