Microchip TechnologyMIC23356-FAYFT-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 2.4V to 5.5V Step Down Single-Out 0.6V to 1.28V 3A 16-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2200(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 1.28 | |
| 3 | |
| 2.4 | |
| 5.5 | |
| 2.4 to 5.5 | |
| 0.06%(Typ) | |
| 0.1%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

