Microchip TechnologyMIC2295YD5-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 10V Step Up Single-Out 34V 1.7A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1350 | |
| Yes | |
| 1 | |
| 34(Max) | |
| 1.7(Typ) | |
| 2.5 | |
| 10 | |
| 2.5 to 10 | |
| 2800 | |
| 1% | |
| 1.5% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

