Microchip TechnologyMIC21LV33YML-TR直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 28 | |
| 1000 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 5 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

