Microchip TechnologyMIC2130-4YML-TR电流模式 PWM 控制器
Voltage Mode PWM Controller 0.7V to 34V 15A 440kHz 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Buck | |
| 1 | |
| 440 | |
| 80(Min) | |
| 23 | |
| 15000 | |
| 23 | |
| 0.7 to 34 | |
| 8 | |
| 40 | |
| 4(Typ) | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

