BournsMF-SM300-2PTC 可自复保险丝

PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200

Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-SM300-2 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 3(Max) mm tall and 5.44(Max) mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    4 星期
    • Price: $0.3009
    1. 4000+$0.3009
    2. 8000+$0.2979
    3. 12000+$0.2949
    4. 20000+$0.2920
    5. 24000+$0.2891
    6. 40000+$0.2862
    7. 60000+$0.2833
    8. 100000+$0.2805
    9. 120000+$0.2777

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.