BournsMF-RX040/72-0PTC 可自复保险丝
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.55W 3.9s 0.52Ohm Radial 7.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 0.4 | |
| 0.8 | |
| 0.52 | |
| 0.86 | |
| 1.29 | |
| 0.55 | |
| 3.9@2A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 13.7(Max) | |
| Through Hole |
This MF-RX040/72-0 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

