| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 72V |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.3 |
| Trip Current (A) | 0.6 |
| Minimum Initial Resistance (Ohm) | 0.76 |
| Maximum Initial Resistance (Ohm) | 1.36 |
| Maximum Post Trip Resistance (Ohm) | 2.1 |
| Typical Power Dissipation (W) | 0.5 |
| Maximum Trip Time (s) | 3@1.5A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.1 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Ammo |
| Size (mm) | 7.4 X 3.1 |
| Wire Form | Inside Crimp Standoff |
| Lead Diameter (mm) | 0.51 |
| Product Diameter (mm) | 7.4(Max) |
| Product Depth (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 13.4(Max) |
| Mounting | Through Hole |