BournsMF-RX030/72-0PTC 可自复保险丝
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 72V | |
| 40 | |
| 0.3 | |
| 0.6 | |
| 0.76 | |
| 1.36 | |
| 2.1 | |
| 0.5 | |
| 3@1.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 13.4(Max) | |
| Through Hole |
This MF-RX030/72-0 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

