BournsMF-R050PTC 可自复保险丝
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60V | |
| 40 | |
| 0.5 | |
| 1 | |
| 0.41 | |
| 0.77 | |
| 1.17 | |
| 0.75 | |
| 4@2.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.9 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.9(Max) | |
| 3.1(Max) | |
| 13.7(Max) | |
| Through Hole |
This MF-R050 positive temperature coefficient device from Bourns is an automatically resetting fuse. This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

