BournsMF-MSMF110/16-2PTC 可自复保险丝
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 16V | |
| 100 | |
| 1.1 | |
| 2.2 | |
| 0.04 | |
| 0.21 | |
| 0.8 | |
| 0.3@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 0.75 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 0.75(Max) | |
| 1812 | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-MSMF110/16-2 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 0.75(Max) mm tall and 3.41(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

