BournsMF-MSMF030-2PTC 可自复保险丝

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 30V 10A 0.8W 0.1s 0.3Ohm SMD Solder Pad 1812 T/R Automotive

Resuming operation after a fuse burns out has never been more convenient with this MF-MSMF030-2 PTC resettable fuse from Bourns! This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.1(Max) mm tall and 3.41(Max) mm deep.

Import TariffMay apply to this part

库存总量: 80,377 个零件

Regional Inventory: 14,377

    Total$95.58Price for 354

    14,377 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2131+
      Manufacturer Lead Time:
      14 星期
      Minimum Of :
      354
      Maximum Of:
      2999
      Country Of origin:
      中国
         
      • Price: $0.2700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2131+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 2,377
      • Price: $0.2700
    • (3000)

      可以明天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 星期
      Country Of origin:
      中国
      • In Stock: 12,000
      • Price: $0.2384
    • (3000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2543+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      中国
      • In Stock: 66,000
      • Price: $0.1682

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.