BournsMF-LR380PTC 可自复保险丝

PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15V 100A 2.5W 5s 0.013Ohm SMD Solder Pad 15 X 7.5 X 1mm Bulk

In the event of overcurrent or short, your circuit can resume normal operation with this MF-LR380 positive temperature coefficient device from Bourns, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 15(Max) mm long, 1(Max) mm tall and 7.5(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    14 星期
    • Price: $0.3433
    1. 2000+$0.3433
    2. 5000+$0.3036

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.