| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.31.20.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Transformer Type | Audio Coupling Miniature Encapsulated Transformer |
| Turns Ratio | 1:1 |
| Primary Side Impedance (Ohm) | 600 |
| Secondary Side Impedance (Ohm) | 600 |
| Maximum DCR Primary Side (Ohm) | 85 |
| Maximum DCR Secondary Side (Ohm) | 110 |
| High Potential | 1500Vrms |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Frequency Response | ±1dB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Carton |
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 11.8 |