Micro Commercial ComponentsMCQ4407B-TPMOSFETs
Trans MOSFET P-CH 30V 12A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 180nm | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.8 | |
| 12 | |
| 100 | |
| 1 | |
| 10.5@20V | |
| 44.5@10V | |
| 44.5 | |
| 2478@15V | |
| 1800 | |
| 38.5 | |
| 6.5 | |
| 82.5 | |
| 11 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

